Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80H753QP100 | |
|---|---|
DigiKey Part Number | ALS80H753QP100-ND |
Manufacturer | |
Manufacturer Product Number | ALS80H753QP100 |
Description | CAP ALUM 75000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 75000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80H753QP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 8mOhm @ 100Hz | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 30.3 A @ 100 Hz | |
Ripple Current @ High Frequency | 32.7 A @ 10 kHz | |
Impedance | 9 mOhms | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 5.827" (148.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 199,24000 zł | 9 563,52 zł |
| Unit Price without VAT: | 199,24000 zł |
|---|---|
| Unit Price with VAT: | 245,06520 zł |


