ALS71A562QH500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 289,58906 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 196,69438 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 196,69438 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 196,69438 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 196,69438 zł
Datasheet
5600 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 50mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71A562QH500

DigiKey Part Number
ALS71A562QH500-ND
Manufacturer
Manufacturer Product Number
ALS71A562QH500
Description
CAP ALUM 5600UF 20% 500V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
5600 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 50mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71A562QH500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
16.7 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
24 A @ 10 kHz
Part Status
Active
Impedance
38 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
3.937" (100.00mm)
ESR (Equivalent Series Resistance)
50mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A562QH500KEMET0ALS70A562QH500-ND289,58906 złParametric Equivalent
ALS70C562QH500KEMET0ALS70C562QH500-ND196,69438 złParametric Equivalent
ALS70H562QH500KEMET0ALS70H562QH500-ND196,69438 złParametric Equivalent
ALS71C562QH500KEMET0ALS71C562QH500-ND196,69438 złParametric Equivalent
ALS71H562QH500KEMET0ALS71H562QH500-ND196,69438 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
48196,69438 zł9 441,33 zł
Unit Price without VAT:196,69438 zł
Unit Price with VAT:241,93409 zł