ALS70G123NS450 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 351,07771 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 275,59021 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 351,07771 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 275,59021 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 275,59021 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 275,59021 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 275,59021 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 275,59021 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 275,59021 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 275,59021 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 275,59021 zł
Datasheet
12000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70G123NS450

DigiKey Part Number
ALS70G123NS450-ND
Manufacturer
Manufacturer Product Number
ALS70G123NS450
Description
CAP ALUM 12000UF 20% 450V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
12000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70G123NS450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
21.9 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
29.2 A @ 10 kHz
Part Status
Active
Impedance
15 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
7.717" (196.00mm)
ESR (Equivalent Series Resistance)
21mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A123NS450KEMET0ALS70A123NS450-ND351,07771 złParametric Equivalent
ALS70C123NS450KEMET0ALS70C123NS450-ND275,59021 złParametric Equivalent
ALS70H123NS450KEMET0ALS70H123NS450-ND351,07771 złParametric Equivalent
ALS70P123NS450KEMET0ALS70P123NS450-ND275,59021 złParametric Equivalent
ALS70U123NS450KEMET0ALS70U123NS450-ND275,59021 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
48275,59021 zł13 228,33 zł
Unit Price without VAT:275,59021 zł
Unit Price with VAT:338,97596 zł