Parametric Equivalent
Parametric Equivalent

ALS41A222MF350 | |
|---|---|
DigiKey Part Number | 399-ALS41A222MF350-ND |
Manufacturer | |
Manufacturer Product Number | ALS41A222MF350 |
Description | CAP ALUM SCRW TERM 105C |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 51mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS41A222MF350 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.8 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 17.9 A @ 10 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.598" Dia (66.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 51mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS40A222MF350 | KEMET | 0 | 399-ALS40A222MF350-ND | 119,91854 zł | Parametric Equivalent |
| ALS41A222MF400 | KEMET | 0 | 399-ALS41A222MF400-ND | 143,13302 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 121,31813 zł | 11 646,54 zł |
| Unit Price without VAT: | 121,31813 zł |
|---|---|
| Unit Price with VAT: | 149,22130 zł |



