ALS31C472QP450 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 284,51521 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 286,67344 zł
Datasheet
4.7 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 100Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS31C472QP450

DigiKey Part Number
399-ALS31C472QP450-ND
Manufacturer
Manufacturer Product Number
ALS31C472QP450
Description
CAP ALUM SCREW TERM 85C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS31C472QP450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
21 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
31.8 A @ 10 kHz
Part Status
Active
Impedance
19 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
5.827" (148.00mm)
ESR (Equivalent Series Resistance)
29mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS30A472QP450KEMET0399-ALS30A472QP450-ND284,51521 złParametric Equivalent
ALS31A472QP450KEMET0399-ALS31A472QP450-ND286,67344 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
96163,10906 zł15 658,47 zł
Unit Price without VAT:163,10906 zł
Unit Price with VAT:200,62414 zł