
ALS31A472NP400 | |
|---|---|
DigiKey Part Number | 399-7558-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A472NP400 |
Description | CAP ALUM 4700UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 33mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A472NP400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 33mOhm @ 100Hz | |
Lifetime @ Temp. | 20000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 18 A @ 100 Hz | |
Ripple Current @ High Frequency | 26 A @ 10 kHz | |
Impedance | 24 mOhms | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.032" Dia (77.00mm) | |
Height - Seated (Max) | 5.827" (148.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,35000 zł | 316,35 zł |
| 12 | 252,08583 zł | 3 025,03 zł |
| 60 | 228,30433 zł | 13 698,26 zł |
| 108 | 225,13852 zł | 24 314,96 zł |
| Unit Price without VAT: | 316,35000 zł |
|---|---|
| Unit Price with VAT: | 389,11050 zł |

