2.2 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 67mOhm @ 100Hz 19000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS30A222MF450

DigiKey Part Number
399-ALS30A222MF450-ND
Manufacturer
Manufacturer Product Number
ALS30A222MF450
Description
CAP ALUM SCRW TERM 85C
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 67mOhm @ 100Hz 19000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS30A222MF450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
67mOhm @ 100Hz
Lifetime @ Temp.
19000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
11.1 A @ 100 Hz
Ripple Current @ High Frequency
19.3 A @ 10 kHz
Impedance
47 mOhms
Lead Spacing
1.122" (28.50mm)
Size / Dimension
2.598" Dia (66.00mm)
Height - Seated (Max)
4.213" (107.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
1216,47000 zł216,47 zł
16164,91313 zł2 638,61 zł
64150,39125 zł9 625,04 zł
112145,90045 zł16 340,85 zł
Manufacturers Standard Package
Unit Price without VAT:216,47000 zł
Unit Price with VAT:266,25810 zł