Parametric Equivalent

ALC80D272EH200 | |
|---|---|
DigiKey Part Number | ALC80D272EH200-ND |
Manufacturer | |
Manufacturer Product Number | ALC80D272EH200 |
Description | CAP ALUM 2700UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 86mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.53 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.82 A @ 10 kHz |
Part Status Active | Impedance 54 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.441" (62.00mm) |
ESR (Equivalent Series Resistance) 86mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC80A272EH200 | KEMET | 0 | ALC80A272EH200-ND | 34,68445 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 28,62764 zł | 6 183,57 zł |
| Unit Price without VAT: | 28,62764 zł |
|---|---|
| Unit Price with VAT: | 35,21200 zł |


