47000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 16.56mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC80A473EL040

DigiKey Part Number
ALC80A473EL040-ND
Manufacturer
Manufacturer Product Number
ALC80A473EL040
Description
CAP ALUM 47000UF 20% 40V SNAP TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 16.56mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALC80A473EL040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
16.56mOhm @ 100Hz
Lifetime @ Temp.
9000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
13.06 A @ 100 Hz
Ripple Current @ High Frequency
14.81 A @ 10 kHz
Impedance
14 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
3.228" (82.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 979
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
169,55000 zł69,55 zł
3645,53333 zł1 639,20 zł
7243,00083 zł3 096,06 zł
10841,72380 zł4 506,17 zł
50437,96260 zł19 133,15 zł
Manufacturers Standard Package
Unit Price without VAT:69,55000 zł
Unit Price with VAT:85,54650 zł