820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 177mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC70A821EH450

DigiKey Part Number
399-ALC70A821EH450-ND
Manufacturer
Manufacturer Product Number
ALC70A821EH450
Description
CAP ALUM SNAP-IN 85C
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 177mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALC70A821EH450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.71 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
8.14 A @ 10 kHz
Part Status
Active
Impedance
100 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.575" Dia (40.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
2.441" (62.00mm)
ESR (Equivalent Series Resistance)
177mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
18000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
1 00834,22791 zł34 501,73 zł
Unit Price without VAT:34,22791 zł
Unit Price with VAT:42,10033 zł