
TOW-3050P-B-R | |
|---|---|
DigiKey Part Number | TOW-3050P-B-R-ND |
Manufacturer | |
Manufacturer Product Number | TOW-3050P-B-R |
Description | MIC ANLG OMNI -50DB 0.228"DIA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Omnidirectional (-50dB ±3dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | TOW-3050P-B-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | - | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | -50dB ±3dB | |
S/N Ratio | 50dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Bottom | |
Ratings | IP57 - Dust Protected, Waterproof | |
Termination | PC Pins | |
Size / Dimension | 0.228" Dia (5.80mm) | |
Height (Max) | 0.142" (3.60mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 zł | 6,89 zł |
| 10 | 5,21700 zł | 52,17 zł |
| 25 | 4,69520 zł | 117,38 zł |
| 50 | 4,34420 zł | 217,21 zł |
| 100 | 4,02390 zł | 402,39 zł |
| 300 | 3,57453 zł | 1 072,36 zł |
| 500 | 3,38678 zł | 1 693,39 zł |
| 1 000 | 3,15121 zł | 3 151,21 zł |
| 5 000 | 2,73799 zł | 13 689,95 zł |
| Unit Price without VAT: | 6,89000 zł |
|---|---|
| Unit Price with VAT: | 8,47470 zł |

