A7C5KS826M1HAAS036 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,04299 zł
Datasheet
82 µF 50 V Aluminum - Polymer Capacitors Radial, Can 36mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A7C5KS826M1HAAS036

DigiKey Part Number
399-A7C5KS826M1HAAS036-ND
Manufacturer
Manufacturer Product Number
A7C5KS826M1HAAS036
Description
CAP ALU HYBRID RADL 82UF 50V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 µF 50 V Aluminum - Polymer Capacitors Radial, Can 36mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Manufacturer
KEMET
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Bulk
Ripple Current @ Low Frequency
616 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Type
Hybrid
Lead Spacing
0.138" (3.50mm)
Capacitance
82 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
36mOhm
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A7C5KS826M1HBAS036KEMET0399-A7C5KS826M1HBAS036-ND1,04299 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5 0001,02455 zł5 122,75 zł
Unit Price without VAT:1,02455 zł
Unit Price with VAT:1,26020 zł