
ALC10A681EH400 | |
|---|---|
DigiKey Part Number | 399-ALC10A681EH400-ND |
Manufacturer | |
Manufacturer Product Number | ALC10A681EH400 |
Description | 680UF V 2V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 177mOhm @ 120Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 177mOhm @ 120Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.99 A @ 100 Hz | |
Ripple Current @ High Frequency | 7.14 A @ 10 kHz | |
Impedance | 114 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | 40,18907 zł | 40 510,58 zł |
| Unit Price without VAT: | 40,18907 zł |
|---|---|
| Unit Price with VAT: | 49,43256 zł |

