Similar

A700X397M002ATE015 | |
|---|---|
DigiKey Part Number | 399-3038-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A700X397M002ATE015 |
Description | CAP ALUM POLY 390UF 20% 2V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X397M002ATE015 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance 390 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A700X397M002ATE010 | KEMET | 0 | 399-3039-2-ND | 6,79472 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,55084 zł | 3 275,42 zł |
| Unit Price without VAT: | 6,55084 zł |
|---|---|
| Unit Price with VAT: | 8,05753 zł |


