Parametric Equivalent

A700V566M006ATE028 | |
|---|---|
DigiKey Part Number | 399-3052-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A700V566M006ATE028 |
Description | CAP ALUM POLY 56UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 28mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V566M006ATE028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,28267 zł | 3 282,67 zł |
| Unit Price without VAT: | 3,28267 zł |
|---|---|
| Unit Price with VAT: | 4,03768 zł |


