Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RMC1/16-2R0JTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16-2R0JTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16-2R0JTP |
Description | RES 2 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient -200/ +500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16K2R00FTP | Kamaya Inc. | 0 | 2315-RMC1/16K2R00FTPTR-ND | 0,00804 zł | Parametric Equivalent |
| RC0603FR-072RL | YAGEO | 0 | 311-2.00HRCT-ND | 0,36000 zł | Upgrade |
| RC1608F2R0CS | Samsung Electro-Mechanics | 0 | 1276-4476-2-ND | 0,03086 zł | Upgrade |
| RC1608J2R0CS | Samsung Electro-Mechanics | 0 | 1276-4997-2-ND | 0,02587 zł | Upgrade |
| RMCF0603FT2R00 | Stackpole Electronics Inc | 92 031 | RMCF0603FT2R00CT-ND | 0,36000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00666 zł | 33,30 zł |
| Unit Price without VAT: | 0,00666 zł |
|---|---|
| Unit Price with VAT: | 0,00819 zł |





