RMC1/20-112JPA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,01150 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6 154
Unit Price: 0,79000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 8 727
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,01688 zł
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 12 887
Unit Price: 0,36000 zł
Datasheet
1.1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/20-112JPA

DigiKey Part Number
2315-RMC1/20-112JPATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/20-112JPA
Description
RES 1.1K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMC1/20-1101FPAKamaya Inc.02315-RMC1/20-1101FPATR-ND0,01150 złParametric Equivalent
CRCW02011K10FKEDVishay Dale6 154541-1.10KAABCT-ND0,79000 złParametric Equivalent
CRCW02011K10FNEDVishay Dale8 727541-CRCW02011K10FNEDCT-ND0,36000 złParametric Equivalent
CRCW02011K10JNEDVishay Dale0CRCW02011K10JNED-ND0,01688 złParametric Equivalent
RK73H1HTTC1101FKOA Speer Electronics, Inc.12 8872019-RK73H1HTTC1101FCT-ND0,36000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01114 zł167,10 zł
Manufacturers Standard Package
Unit Price without VAT:0,01114 zł
Unit Price with VAT:0,01370 zł