Image for RMC1/20-4754FPA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/20-4754FPA

DigiKey Part Number
2315-RMC1/20-4754FPATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/20-4754FPA
Description
RESISTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.75 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
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
15 0000,01153 zł172,95 zł
Manufacturers Standard Package
Unit Price without VAT:0,01153 zł
Unit Price with VAT:0,01418 zł