Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16K2320FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16K2320FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16K2320FTP |
Description | RES 232 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 232 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16K2320DTP | Kamaya Inc. | 0 | 2315-RMC1/16K2320DTPTR-ND | 0,01363 zł | Parametric Equivalent |
| RMCF0603FT232R | Stackpole Electronics Inc | 17 580 | 738-RMCF0603FT232RCT-ND | 0,36000 zł | Direct |
| AC0603FR-07232RL | YAGEO | 17 835 | 13-AC0603FR-07232RLCT-ND | 0,36000 zł | Parametric Equivalent |
| CRCW0603232RFKEAC | Vishay Dale | 0 | CRCW0603232RFKEAC-ND | 0,01501 zł | Parametric Equivalent |
| CRCW0603232RFKEBC | Vishay Dale | 0 | CRCW0603232RFKEBC-ND | 0,01501 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00804 zł | 40,20 zł |
| Unit Price without VAT: | 0,00804 zł |
|---|---|
| Unit Price with VAT: | 0,00989 zł |








