Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16K1821FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16K1821FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16K1821FTP |
Description | RES 1.82K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16K1821DTP | Kamaya Inc. | 0 | 2315-RMC1/16K1821DTPTR-ND | 0,01363 zł | Parametric Equivalent |
| RMCF0603FT1K82 | Stackpole Electronics Inc | 33 914 | RMCF0603FT1K82CT-ND | 0,36000 zł | Direct |
| RGC0603FTC1K82 | Stackpole Electronics Inc | 0 | RGC0603FTC1K82-ND | 0,05954 zł | Upgrade |
| AC0603FR-071K82L | YAGEO | 2 642 | 13-AC0603FR-071K82LCT-ND | 0,36000 zł | Parametric Equivalent |
| AR0603FR-071K82L | YAGEO | 0 | 13-AR0603FR-071K82L-ND | 0,20877 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00804 zł | 40,20 zł |
| Unit Price without VAT: | 0,00804 zł |
|---|---|
| Unit Price with VAT: | 0,00989 zł |













