
RMC1-2R94FTE | |
|---|---|
DigiKey Part Number | 2315-RMC1-2R94FTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1-2R94FTE |
Description | RESISTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.94 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -200/ +500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09468 zł | 378,72 zł |
| Unit Price without VAT: | 0,09468 zł |
|---|---|
| Unit Price with VAT: | 0,11646 zł |

