Parametric Equivalent
Parametric Equivalent

RGC1/16SK1584FTH | |
|---|---|
DigiKey Part Number | 2315-RGC1/16SK1584FTHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC1/16SK1584FTH |
Description | RESISTOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.58 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC1/16SK1584DTH | Kamaya Inc. | 0 | 2315-RGC1/16SK1584DTHTR-ND | 0,00939 zł | Parametric Equivalent |
| CRCW04021M58FKTD | Vishay Dale | 0 | CRCW04021M58FKTD-ND | 0,08223 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01860 zł | 186,00 zł |
| Unit Price without VAT: | 0,01860 zł |
|---|---|
| Unit Price with VAT: | 0,02288 zł |


