

EYSGCNAWY-VX | |
|---|---|
DigiKey Part Number | 865-EYSGCNAWY-VXTR-ND - Tape & Reel (TR) |
Manufacturer | KAGA FEI AMERICA, INC. |
Manufacturer Product Number | EYSGCNAWY-VX |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -93dBm |
Mfr | Serial Interfaces UART |
Packaging Tape & Reel (TR) | Antenna Type Integrated, Chip |
Part Status Obsolete | Utilized IC / Part nRF51822 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
RF Family/Standard Bluetooth | Current - Receiving 13mA |
Protocol | Current - Transmitting 16mA |
Frequency 2.402GHz ~ 2.48GHz | Mounting Type Surface Mount |
Data Rate 921.6kbps | Operating Temperature -25°C ~ 85°C (TA) |
Power - Output 4dBm | Package / Case 49-SMD Module |


