
ZLR-12V | |
|---|---|
DigiKey Part Number | 455-ZLR-12V-ND |
Manufacturer | |
Manufacturer Product Number | ZLR-12V |
Description | ZL HOUSING (ZLR) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle White 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.197" (5.00mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color White |
Contact Type Male Pin | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Positions | Operating Temperature -25°C ~ 90°C |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,41190 zł | 282,38 zł |
| Unit Price without VAT: | 1,41190 zł |
|---|---|
| Unit Price with VAT: | 1,73664 zł |

