
ZLP-16V | |
|---|---|
DigiKey Part Number | ZLP-16V-ND |
Manufacturer | |
Manufacturer Product Number | ZLP-16V |
Description | CONN PLUG HSG 16POS 5.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug White 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 90°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,18120 zł | 236,24 zł |
| Unit Price without VAT: | 1,18120 zł |
|---|---|
| Unit Price with VAT: | 1,45288 zł |

