
WC-610 | |
|---|---|
DigiKey Part Number | 455-1238-ND |
Manufacturer | |
Manufacturer Product Number | WC-610 |
Description | TOOL HAND CRIMPER 22-26AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer JST Sales America Inc. | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22-26 AWG |
Part Status Obsolete | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WC-610M | JST Sales America Inc. | 71 | 455-2572-ND | 1 926,50000 zł | Direct |







