Similar
Similar




BM02B-SRSS-TB | |
|---|---|
DigiKey Part Number | 455-1788-2-ND - Tape & Reel (TR) 455-1788-1-ND - Cut Tape (CT) 455-1788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM02B-SRSS-TB |
Description | CONN HEADER SMD 2POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM02B-SRSS-TB Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Mated Stacking Heights 4.9mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1734595-2 | TE Connectivity AMP Connectors | 17 923 | A99943CT-ND | 0,89000 zł | Similar |
| 1SH-A-02-TS-SMT-T/R | Adam Tech | 0 | 2057-1SH-A-02-TS-SMT-T/RTR-ND | 0,35107 zł | Similar |
| 50228-0024N-001 | Aces Connectors | 2 456 | 4294-50228-0024N-001CT-ND | 0,08000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 zł | 1,40 zł |
| 10 | 1,20300 zł | 12,03 zł |
| 100 | 1,02090 zł | 102,09 zł |
| 500 | 0,91120 zł | 455,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,82660 zł | 1 239,90 zł |
| 3 000 | 0,78714 zł | 2 361,42 zł |
| 4 500 | 0,76493 zł | 3 442,18 zł |
| 7 500 | 0,73785 zł | 5 533,88 zł |
| 10 500 | 0,72055 zł | 7 565,78 zł |
| 15 000 | 0,70265 zł | 10 539,75 zł |
| Unit Price without VAT: | 1,40000 zł |
|---|---|
| Unit Price with VAT: | 1,72200 zł |


















