
GS8-25 | |
|---|---|
DigiKey Part Number | 455-GS8-25-ND |
Manufacturer | |
Manufacturer Product Number | GS8-25 |
Description | NON-INSULATED TERMINAL RING TONG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 4-6 AWG Crimp |
Datasheet | Datasheet |
Category | Thickness 0.059" (1.50mm) |
Manufacturer JST Sales America Inc. | Width - Outer Edges 0.630" (16.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Crimp |
Terminal Type Circular | Wire Gauge 4-6 AWG |
Stud/Tab Size M8 Stud | Insulation Non-Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,24490 zł | 124,49 zł |
| Unit Price without VAT: | 1,24490 zł |
|---|---|
| Unit Price with VAT: | 1,53123 zł |

