Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

APSHR-03V-S | |
|---|---|
DigiKey Part Number | 455-APSHR-03V-S-ND |
Manufacturer | |
Manufacturer Product Number | APSHR-03V-S |
Description | APSH HOUSING (USES "SSH-003T-P0. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSHR-03V-S | JST Sales America Inc. | 6 822 | 455-2791-ND | 0,57000 zł | Parametric Equivalent |
| 2-2367198-3 | TE Connectivity AMP Connectors | 0 | 17-2-2367198-3TR-ND | 0,59230 zł | Parametric Equivalent |
| 2367198-3 | TE Connectivity AMP Connectors | 0 | 17-2367198-3-ND | 0,59230 zł | Parametric Equivalent |
| SYA10-03HG | JAM | 655 | 4285-SYA10-03HG-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,40662 zł | 406,62 zł |
| Unit Price without VAT: | 0,40662 zł |
|---|---|
| Unit Price with VAT: | 0,50014 zł |





