04FMN-BMTR-A-TB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 1 153
Unit Price: 1,54000 zł
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 1,02345 zł
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 9 249
Unit Price: 1,51000 zł
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,90826 zł
Datasheet
Image for 04FMN-BMTR-A-TB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04FMN-BMTR-A-TB

DigiKey Part Number
04FMN-BMTR-A-TB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04FMN-BMTR-A-TB
Description
CONN FFC VERT 4POS 1MM SMD
Customer Reference
Detailed Description
4 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.201" (5.10mm)
Manufacturer
JST Sales America Inc.
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Obsolete
Housing Material
Polyamide (PA6T), Nylon 6T
Flat Flex Type
FFC
Features
Low Insertion Force (LIF)
Mounting Type
Surface Mount
Voltage Rating
50V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-25°C ~ 85°C
Number of Positions
4
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04FMN-BMT-A-TFJST Sales America Inc.1 153455-04FMN-BMT-A-TFCT-ND1,54000 złParametric Equivalent
04FMN-BMT-A-TFTJST Sales America Inc.0455-04FMN-BMT-A-TFTTR-ND1,02345 złParametric Equivalent
04FMN-BMTTN-A-TFJST Sales America Inc.9 249455-04FMN-BMTTN-A-TFCT-ND1,51000 złParametric Equivalent
04FMN-BMTTR-A-TBJST Sales America Inc.0455-04FMN-BMTTR-A-TBTR-ND0,90826 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes