
6-70-0032PA | |
|---|---|
DigiKey Part Number | 3753-6-70-0032PA-ND |
Manufacturer | |
Manufacturer Product Number | 6-70-0032PA |
Description | 32m Synthetic Graphite Film |
Customer Reference | |
Detailed Description | Thermal Pad Gray 130.00mm x 10.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jones Tech | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Usage | Multi | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 130.00mm x 10.00mm | |
Thickness | 0.0013" (0.032mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0 ~ 10W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |


