
900318-1 | |
|---|---|
DigiKey Part Number | A136896TR-ND - Tape & Reel (TR) A136896CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 900318-1 |
Description | CONN QC RCPT 18-20AWG 0.312 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Female 18-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 900318-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.312" (7.92mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.335" (8.50mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.063" ~ 0.091" (1.60mm ~ 2.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 zł | 0,84 zł |
| 10 | 0,72600 zł | 7,26 zł |
| 25 | 0,67920 zł | 16,98 zł |
| 50 | 0,64720 zł | 32,36 zł |
| 100 | 0,61590 zł | 61,59 zł |
| 250 | 0,57724 zł | 144,31 zł |
| 500 | 0,54968 zł | 274,84 zł |
| 1 000 | 0,52344 zł | 523,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,49841 zł | 996,82 zł |
| 4 000 | 0,47461 zł | 1 898,44 zł |
| 6 000 | 0,46122 zł | 2 767,32 zł |
| 10 000 | 0,44489 zł | 4 448,90 zł |
| 14 000 | 0,43445 zł | 6 082,30 zł |
| 20 000 | 0,42365 zł | 8 473,00 zł |
| 50 000 | 0,39715 zł | 19 857,50 zł |
| Unit Price without VAT: | 0,84000 zł |
|---|---|
| Unit Price with VAT: | 1,03320 zł |



