


QSCT251Q910G1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q910G1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q910G1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q910G1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q910G1GV001E |
Description | CAP CER 91PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q910G1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 zł | 5,31 zł |
| 10 | 3,48300 zł | 34,83 zł |
| 50 | 2,76560 zł | 138,28 zł |
| 100 | 2,54410 zł | 254,41 zł |
| 500 | 2,16920 zł | 1 084,60 zł |
| 1 000 | 2,05329 zł | 2 053,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,87923 zł | 7 516,92 zł |
| 8 000 | 1,81450 zł | 14 516,00 zł |
| 12 000 | 1,78208 zł | 21 384,96 zł |
| 20 000 | 1,74612 zł | 34 922,40 zł |
| Unit Price without VAT: | 5,31000 zł |
|---|---|
| Unit Price with VAT: | 6,53130 zł |

