


QSCT251Q270G1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q270G1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q270G1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q270G1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q270G1GV001E |
Description | CAP CER 27PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q270G1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C270FAGAC | KEMET | 4 000 | 399-8759-1-ND | 13,50000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 zł | 3,95 zł |
| 10 | 2,54900 zł | 25,49 zł |
| 50 | 1,99080 zł | 99,54 zł |
| 100 | 1,81910 zł | 181,91 zł |
| 500 | 1,52824 zł | 764,12 zł |
| 1 000 | 1,43837 zł | 1 438,37 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,30343 zł | 5 213,72 zł |
| 8 000 | 1,25328 zł | 10 026,24 zł |
| 12 000 | 1,22814 zł | 14 737,68 zł |
| 20 000 | 1,20028 zł | 24 005,60 zł |
| 28 000 | 1,18398 zł | 33 151,44 zł |
| Unit Price without VAT: | 3,95000 zł |
|---|---|
| Unit Price with VAT: | 4,85850 zł |

