


QSCT251Q130G1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q130G1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q130G1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q130G1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q130G1GV001E |
Description | CAP CER 13PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q130G1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 zł | 4,17 zł |
| 10 | 2,68200 zł | 26,82 zł |
| 50 | 2,10200 zł | 105,10 zł |
| 100 | 1,92250 zł | 192,25 zł |
| 500 | 1,61938 zł | 809,69 zł |
| 1 000 | 1,52555 zł | 1 525,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,38481 zł | 5 539,24 zł |
| 8 000 | 1,33248 zł | 10 659,84 zł |
| 12 000 | 1,30626 zł | 15 675,12 zł |
| 20 000 | 1,27719 zł | 25 543,80 zł |
| 28 000 | 1,26020 zł | 35 285,60 zł |
| Unit Price without VAT: | 4,17000 zł |
|---|---|
| Unit Price with VAT: | 5,12910 zł |

