


QSCP251Q200G1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q200G1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q200G1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q200G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q200G1GV001T |
Description | CAP CER 20PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q200G1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 zł | 2,41 zł |
| 10 | 1,48700 zł | 14,87 zł |
| 50 | 1,12900 zł | 56,45 zł |
| 100 | 1,01870 zł | 101,87 zł |
| 500 | 0,83300 zł | 416,50 zł |
| 1 000 | 0,77558 zł | 775,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,68943 zł | 2 757,72 zł |
| 8 000 | 0,65743 zł | 5 259,44 zł |
| 12 000 | 0,64139 zł | 7 696,68 zł |
| 20 000 | 0,62362 zł | 12 472,40 zł |
| 28 000 | 0,61323 zł | 17 170,44 zł |
| 40 000 | 0,60323 zł | 24 129,20 zł |
| Unit Price without VAT: | 2,41000 zł |
|---|---|
| Unit Price with VAT: | 2,96430 zł |

