Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



QSCP251Q160K1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q160K1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSCP251Q160K1GV001T |
Description | CAP CER 16PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q160K1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCP251Q160F1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q160F1GV001TTR-ND | 1,53738 zł | Upgrade |
| QSCP251Q160G1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q160G1GV001TTR-ND | 0,95985 zł | Upgrade |
| QSCP251Q160J1GV001T | Johanson Technology Inc. | 2 004 | 712-QSCP251Q160J1GV001TCT-ND | 2,41000 zł | Upgrade |
| CBR06C160FAGAC | KEMET | 8 206 | 399-8843-1-ND | 3,59000 zł | Upgrade |
| CBR06C160GAGAC | KEMET | 0 | CBR06C160GAGAC-ND | 0,71456 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,60284 zł | 2 411,36 zł |
| Unit Price without VAT: | 0,60284 zł |
|---|---|
| Unit Price with VAT: | 0,74149 zł |




