
QLCD250Q0R9A1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q0R9A1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q0R9A1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q0R9A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q0R9A1GV001T |
Description | CAP CER 0.9PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q0R9A1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 zł | 1,97 zł |
| 10 | 1,20300 zł | 12,03 zł |
| 50 | 0,90340 zł | 45,17 zł |
| 100 | 0,81150 zł | 81,15 zł |
| 500 | 0,65618 zł | 328,09 zł |
| 1 000 | 0,60814 zł | 608,14 zł |
| 2 500 | 0,55751 zł | 1 393,77 zł |
| 5 000 | 0,52699 zł | 2 634,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,48927 zł | 7 339,05 zł |
| 30 000 | 0,47081 zł | 14 124,30 zł |
| 45 000 | 0,46156 zł | 20 770,20 zł |
| 75 000 | 0,45130 zł | 33 847,50 zł |
| Unit Price without VAT: | 1,97000 zł |
|---|---|
| Unit Price with VAT: | 2,42310 zł |

