
LRW0805WJR27GG001E | |
|---|---|
DigiKey Part Number | 712-LRW0805WJR27GG001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRW0805WJR27GG001E |
Description | FIXED IND 270NH 350MA 1.46 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 350 mA 1.46Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.46Ohm Max |
Mfr | Q @ Freq 45 @ 250MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 850MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Supplier Device Package 0805 (2012 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Shielding Unshielded | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29149 zł | 1 165,96 zł |
| Unit Price without VAT: | 0,29149 zł |
|---|---|
| Unit Price with VAT: | 0,35853 zł |

