150 nH Unshielded Multilayer Inductor 300 mA 2.4Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRC0603CJR15GV001T

DigiKey Part Number
712-LRC0603CJR15GV001TTR-ND - Tape & Reel (TR)
712-LRC0603CJR15GV001TCT-ND - Cut Tape (CT)
712-LRC0603CJR15GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LRC0603CJR15GV001T
Description
FIXED IND 150NH 300MA 2.4 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Multilayer Inductor 300 mA 2.4Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.4Ohm Max
Mfr
Q @ Freq
8 @ 50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
650MHz
Part Status
Active
Operating Temperature
-55°C ~ 100°C
Type
Multilayer
Inductance Frequency - Test
50 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Supplier Device Package
0603 (1608 Metric)
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Shielding
Unshielded
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90 238
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,16200 zł1,62 zł
1000,13250 zł13,25 zł
1 0000,10905 zł109,05 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,09694 zł387,76 zł
8 0000,09140 zł731,20 zł
12 0000,08831 zł1 059,72 zł
20 0000,08457 zł1 691,40 zł
28 0000,08219 zł2 301,32 zł
40 0000,07974 zł3 189,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł