



0868BM15G0027001E | |
|---|---|
DigiKey Part Number | 712-0868BM15G0027001ETR-ND - Tape & Reel (TR) 712-0868BM15G0027001ECT-ND - Cut Tape (CT) 712-0868BM15G0027001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0868BM15G0027001E |
Description | BALUN 865MHZ-870MHZ 50 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Balun 865MHz ~ 870MHz 50Ohm 0805 (2012 Metric), 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | 0868BM15G0027001E Models |
Category | Impedance - Unbalanced/Balanced 50Ohm |
Manufacturer Johanson Technology Inc. | Phase Difference 180° ±10° |
Series | Insertion Loss (Max) 2.0dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 10dB |
Part Status Active | Package / Case 0805 (2012 Metric), 10 PC Pad |
Frequency Range 865MHz ~ 870MHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 zł | 2,37 zł |
| 10 | 2,02500 zł | 20,25 zł |
| 25 | 1,91040 zł | 47,76 zł |
| 100 | 1,74840 zł | 174,84 zł |
| 250 | 1,65120 zł | 412,80 zł |
| 500 | 1,58254 zł | 791,27 zł |
| 1 000 | 1,51769 zł | 1 517,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,39882 zł | 5 595,28 zł |
| 8 000 | 1,34442 zł | 10 755,36 zł |
| 12 000 | 1,31406 zł | 15 768,72 zł |
| 20 000 | 1,27729 zł | 25 545,80 zł |
| 28 000 | 1,25394 zł | 35 110,32 zł |
| Unit Price without VAT: | 2,37000 zł |
|---|---|
| Unit Price with VAT: | 2,91510 zł |

