0.2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCP251Q0R2A1GV001T

DigiKey Part Number
712-QSCP251Q0R2A1GV001TTR-ND - Tape & Reel (TR)
712-QSCP251Q0R2A1GV001TCT-ND - Cut Tape (CT)
712-QSCP251Q0R2A1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCP251Q0R2A1GV001T
Description
CAP CER 0.2PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.2 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCP251Q0R2A1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.05pF
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.89mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148 074
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 zł1,33 zł
100,79700 zł7,97 zł
500,66500 zł33,25 zł
1000,52170 zł52,17 zł
5000,41258 zł206,29 zł
1 0000,37890 zł378,90 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,32835 zł1 313,40 zł
8 0000,30958 zł2 476,64 zł
12 0000,30018 zł3 602,16 zł
20 0000,28976 zł5 795,20 zł
28 0000,28367 zł7 942,76 zł
40 0000,27781 zł11 112,40 zł
Manufacturers Standard Package
Unit Price without VAT:1,33000 zł
Unit Price with VAT:1,63590 zł