Direct
Direct
Direct
Upgrade

TDDV251W105K1GV001E | |
|---|---|
DigiKey Part Number | 709-TDDV251W105K1GV001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDDV251W105K1GV001E |
Description | CAP CER 1UF 250V X7R 1825 |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDDV251W105K1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.180" L x 0.250" W (4.57mm x 6.35mm) |
Tolerance ±10% | Thickness (Max) 0.140" (3.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825PC105KAT1A | KYOCERA AVX | 7 609 | 478-3989-1-ND | 4,92000 zł | Direct |
| 1825PC105KAT2A | KYOCERA AVX | 526 | 478-8052-1-ND | 4,92000 zł | Direct |
| C1825C105KARACTU | KEMET | 3 900 | 399-C1825C105KARACTUCT-ND | 7,76000 zł | Direct |
| C1825C105JARACTU | KEMET | 0 | 399-C1825C105JARACTUTR-ND | 5,21578 zł | Upgrade |



