
VPDD501G471J1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDD501G471J1GV001ETR-ND - Tape & Reel (TR) 709-VPDD501G471J1GV001ECT-ND - Cut Tape (CT) 709-VPDD501G471J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDD501G471J1GV001E |
Description | CAP CER 470PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDD501G471J1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.125" L x 0.062" W (3.18mm x 1.57mm) |
Tolerance ±5% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206AA471JAT1A | KYOCERA AVX | 3 880 | 478-2950-1-ND | 1,87000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,18500 zł | 11,85 zł |
| 50 | 0,89060 zł | 44,53 zł |
| 100 | 0,79930 zł | 79,93 zł |
| 500 | 0,64576 zł | 322,88 zł |
| 1 000 | 0,59834 zł | 598,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53978 zł | 1 619,34 zł |
| 6 000 | 0,51113 zł | 3 066,78 zł |
| 9 000 | 0,49678 zł | 4 471,02 zł |
| 15 000 | 0,48088 zł | 7 213,20 zł |
| 21 000 | 0,47158 zł | 9 903,18 zł |
| 30 000 | 0,46264 zł | 13 879,20 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |

