
Q 40,0-JXS21-10-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1233-2-ND - Tape & Reel (TR) 1908-1233-1-ND - Cut Tape (CT) 1908-1233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 40,0-JXS21-10-10/15-T1-FU-WA-LF |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 40 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 40,0-JXS21-9-10/15-T1-FU-WA-LF | Jauch Quartz | 600 | 1908-1239-1-ND | 2,62000 zł | Similar |
| 402F4001XIAR | CTS-Frequency Controls | 11 138 | 110-402F4001XIARCT-ND | 2,05000 zł | Similar |
| FW4000015Q | Diodes Incorporated | 5 942 | FW4000015QDICT-ND | 2,69000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 zł | 2,62 zł |
| 10 | 2,27700 zł | 22,77 zł |
| 25 | 2,15320 zł | 53,83 zł |
| 50 | 2,06320 zł | 103,16 zł |
| 100 | 1,97780 zł | 197,78 zł |
| 250 | 1,87052 zł | 467,63 zł |
| 500 | 1,79310 zł | 896,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,71895 zł | 1 718,95 zł |
| 2 000 | 1,64786 zł | 3 295,72 zł |
| 3 000 | 1,60767 zł | 4 823,01 zł |
| 5 000 | 1,55845 zł | 7 792,25 zł |
| 7 000 | 1,52686 zł | 10 688,02 zł |
| 10 000 | 1,49409 zł | 14 940,90 zł |
| Unit Price without VAT: | 2,62000 zł |
|---|---|
| Unit Price with VAT: | 3,22260 zł |

