
Q 16,0-JXS22-10-10/15-T1-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1265-2-ND - Tape & Reel (TR) 1908-1265-1-ND - Cut Tape (CT) 1908-1265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 16,0-JXS22-10-10/15-T1-WA-LF |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2.5x2) |
Frequency 16 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.024" (0.60mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 zł | 2,69 zł |
| 10 | 2,34800 zł | 23,48 zł |
| 25 | 2,22040 zł | 55,51 zł |
| 50 | 2,12860 zł | 106,43 zł |
| 100 | 2,04070 zł | 204,07 zł |
| 250 | 1,92968 zł | 482,42 zł |
| 500 | 1,84990 zł | 924,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,77339 zł | 1 773,39 zł |
| 2 000 | 1,70007 zł | 3 400,14 zł |
| 3 000 | 1,65859 zł | 4 975,77 zł |
| 5 000 | 1,60782 zł | 8 039,10 zł |
| 7 000 | 1,57523 zł | 11 026,61 zł |
| 10 000 | 1,54143 zł | 15 414,30 zł |
| Unit Price without VAT: | 2,69000 zł |
|---|---|
| Unit Price with VAT: | 3,30870 zł |

