
O 32,0-JT22CT-A-P-1,8-LF | |
|---|---|
DigiKey Part Number | 1908-O32,0-JT22CT-A-P-1,8-LFTR-ND - Tape & Reel (TR) 1908-O32,0-JT22CT-A-P-1,8-LFCT-ND - Cut Tape (CT) 1908-O32,0-JT22CT-A-P-1,8-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 32,0-JT22CT-A-P-1,8-LF |
Description | OSC TCXO 32MHZ 1.8V HCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,15000 zł | 8,15 zł |
| 10 | 7,07400 zł | 70,74 zł |
| 25 | 6,68880 zł | 167,22 zł |
| 50 | 6,41240 zł | 320,62 zł |
| 100 | 6,14740 zł | 614,74 zł |
| 250 | 5,81380 zł | 1 453,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,57350 zł | 2 786,75 zł |
| 1 000 | 5,34336 zł | 5 343,36 zł |
| 1 500 | 5,21327 zł | 7 819,90 zł |
| 2 500 | 5,05392 zł | 12 634,80 zł |
| 3 500 | 4,95168 zł | 17 330,88 zł |
| 5 000 | 4,84565 zł | 24 228,25 zł |
| Unit Price without VAT: | 8,15000 zł |
|---|---|
| Unit Price with VAT: | 10,02450 zł |

