
J32SMX-H-G-G-C-48M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-H-G-G-C-48M0TR-ND - Tape & Reel (TR) 1908-J32SMX-H-G-G-C-48M0CT-ND - Cut Tape (CT) 1908-J32SMX-H-G-G-C-48M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-H-G-G-C-48M0 |
Description | CRYSTAL 48,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,70700 zł | 7,07 zł |
| 25 | 0,66800 zł | 16,70 zł |
| 50 | 0,63980 zł | 31,99 zł |
| 100 | 0,61370 zł | 61,37 zł |
| 250 | 0,58028 zł | 145,07 zł |
| 500 | 0,55628 zł | 278,14 zł |
| 1 000 | 0,53327 zł | 533,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49873 zł | 1 496,19 zł |
| 6 000 | 0,47810 zł | 2 868,60 zł |
| 9 000 | 0,46642 zł | 4 197,78 zł |
| 15 000 | 0,45213 zł | 6 781,95 zł |
| 21 000 | 0,44296 zł | 9 302,16 zł |
| 30 000 | 0,43344 zł | 13 003,20 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

