New at DigiKey
48 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J32SMX-H-G-G-C-48M0

DigiKey Part Number
1908-J32SMX-H-G-G-C-48M0TR-ND - Tape & Reel (TR)
1908-J32SMX-H-G-G-C-48M0CT-ND - Cut Tape (CT)
1908-J32SMX-H-G-G-C-48M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J32SMX-H-G-G-C-48M0
Description
CRYSTAL 48,0MHZ 10PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
48 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
48 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 zł0,83 zł
100,70700 zł7,07 zł
250,66800 zł16,70 zł
500,63980 zł31,99 zł
1000,61370 zł61,37 zł
2500,58028 zł145,07 zł
5000,55628 zł278,14 zł
1 0000,53327 zł533,27 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,49873 zł1 496,19 zł
6 0000,47810 zł2 868,60 zł
9 0000,46642 zł4 197,78 zł
15 0000,45213 zł6 781,95 zł
21 0000,44296 zł9 302,16 zł
30 0000,43344 zł13 003,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,83000 zł
Unit Price with VAT:1,02090 zł