
J32SMX-H-F-G-I-48M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-H-F-G-I-48M0TR-ND - Tape & Reel (TR) 1908-J32SMX-H-F-G-I-48M0CT-ND - Cut Tape (CT) 1908-J32SMX-H-F-G-I-48M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-H-F-G-I-48M0 |
Description | CRYSTAL 48,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,69700 zł | 6,97 zł |
| 25 | 0,65920 zł | 16,48 zł |
| 50 | 0,63260 zł | 31,63 zł |
| 100 | 0,60650 zł | 60,65 zł |
| 250 | 0,57336 zł | 143,34 zł |
| 500 | 0,54968 zł | 274,84 zł |
| 1 000 | 0,52695 zł | 526,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49281 zł | 1 478,43 zł |
| 6 000 | 0,47243 zł | 2 834,58 zł |
| 9 000 | 0,46090 zł | 4 148,10 zł |
| 15 000 | 0,44677 zł | 6 701,55 zł |
| 21 000 | 0,43771 zł | 9 191,91 zł |
| 30 000 | 0,42830 zł | 12 849,00 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

